
Texas Instruments TIBPAL20L8-5CFN technical specifications.
| Access Time | 5ns |
| Package/Case | PLCC |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMPACT-X™ PAL® |
| Supply Current | 210mA |
| Turn-On Delay Time | 5ns |
| Weight | 0.041719oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TIBPAL20L8-5CFN to view detailed technical specifications.
No datasheet is available for this part.
