
Texas Instruments TIBPAL20R6-10CNT technical specifications.
| Access Time | 10ns |
| Package/Case | PDIP |
| Frequency | 71.4MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 210mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TIBPAL20R6-10C |
| Termination | Through Hole |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIBPAL20R6-10CNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
