
The TIBPAL20R6-15CFN is a 50MHz PAL IC from Texas Instruments. It operates within a temperature range of 0°C to 75°C and is designed for surface mount applications. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is available in a PLCC package quantity of 37, packaged in rail/Tube packaging.
Texas Instruments TIBPAL20R6-15CFN technical specifications.
| Package/Case | PLCC |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMPACT-X™ PAL® |
| Weight | 0.041719oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TIBPAL20R6-15CFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
