
High-performance, low-power programmable array logic (PAL) circuit featuring 25ns access time and 14ns propagation delay. Operates at a maximum frequency of 40MHz with a typical operating frequency of 50MHz. This through-hole mounted, 24-pin PDIP package supports a 5V operating supply voltage (4.75V to 5.25V) and consumes a maximum supply current of 105mA. Designed for operation between 0°C and 75°C, this RoHS compliant component is ideal for general electronic applications.
Texas Instruments TIBPAL20R6-25CNT technical specifications.
| Access Time | 25ns |
| Package/Case | PDIP |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 105mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of I/Os | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IMPACT-X™ PAL® |
| Supply Current | 105mA |
| Termination | Through Hole |
| Turn-On Delay Time | 25ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIBPAL20R6-25CNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
