Texas Instruments TIBPAL20R6-5CFN technical specifications.
| Access Time | 5ns |
| Package/Case | PLCC |
| Frequency | 5GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TIBPAL20R6-5C |
| Weight | 0.041719oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TIBPAL20R6-5CFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.