
The TIBPAL20R6-7CFN is a surface mount IC from Texas Instruments with a package type of QCCJ, LDCC28, .5SQ. It operates within a temperature range of 0°C to 75°C and has a maximum supply voltage of 5.25V and minimum supply voltage of 4.75V. The IC is not RoHS compliant and contains lead, making it a non-lead-free component.
Texas Instruments TIBPAL20R6-7CFN technical specifications.
| Package/Case | PLCC |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | IMPACT-X™ PAL® |
| Weight | 0.041719oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TIBPAL20R6-7CFN to view detailed technical specifications.
No datasheet is available for this part.
