
High-performance, low-power programmable logic array (PAL) circuit featuring 25ns access time and 25ns propagation delay. Operates at a maximum frequency of 40MHz with a typical operating frequency of 50MHz. Supplied in a 24-pin PDIP package for through-hole mounting, with a supply voltage range of 4.75V to 5.25V and a maximum supply current of 105mA. This RoHS compliant component operates within a temperature range of 0°C to 75°C.
Texas Instruments TIBPAL20R8-25CNT technical specifications.
| Access Time | 25ns |
| Package/Case | PDIP |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Length | 31.64mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 105mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Current | 105mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IMPACT-X™ PAL® |
| Termination | Through Hole |
| Turn-On Delay Time | 25ns |
| Weight | 0.061853oz |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIBPAL20R8-25CNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
