
The TIBPAL20R8-7CFN is a PAL microcontroller with an access time of 7ns and a frequency of 100MHz. It is packaged in a PLCC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 75°C and has a maximum supply voltage of 5.25V. It is not RoHS compliant and contains lead, making it a non-lead-free device.
Texas Instruments TIBPAL20R8-7CFN technical specifications.
| Access Time | 7ns |
| Package/Case | PLCC |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMPACT-X™ PAL® |
| Weight | 0.041719oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TIBPAL20R8-7CFN to view detailed technical specifications.
No datasheet is available for this part.
