
High-performance programmable array logic circuit featuring 10 macrocells and 10 I/Os. Offers a 10ns access time and 71MHz maximum frequency. Operates from a 4.75V to 5.25V supply voltage with a maximum operating temperature of 75°C. Packaged in a 24-pin PDIP for through-hole mounting and is RoHS compliant.
Texas Instruments TIBPAL22V10-10CNT technical specifications.
| Access Time | 10ns |
| Package/Case | PDIP |
| Frequency | 71MHz |
| Lead Free | Lead Free |
| Length | 31.64mm |
| Max Frequency | 71MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 210mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Operating Supply Current | 210mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IMPACT-X™ PAL® |
| Turn-On Delay Time | 15ns |
| Weight | 0.061853oz |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIBPAL22V10-10CNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
