
Programmable Array Logic (PAL) device featuring 10 macrocells and 10 I/Os. Offers a 7.5ns access time and 7.5ns propagation delay, operating at frequencies up to 80MHz. This through-hole component is housed in a PDIP package and supports a 5V operating supply voltage (4.75V to 5.25V). It boasts 500 gates and is RoHS compliant.
Texas Instruments TIBPAL22V10-7CNT technical specifications.
| Access Time | 7.5ns |
| Package/Case | PDIP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Length | 31.64mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 210mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Gates | 500 |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Operating Supply Current | 210mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IMPACT-X™ PAL® |
| Termination | Through Hole |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.061853oz |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIBPAL22V10-7CNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
