
High-performance programmable logic circuit featuring 10 macrocells and 500 gates. Operates with a 5V supply voltage (4.75V to 5.25V) and a maximum supply current of 180mA. Delivers a maximum frequency of 28.5MHz with a propagation delay of 25ns. Suitable for surface mount and through-hole applications, with an operating temperature range of 0°C to 75°C. Packaged in a 28-PLCC format.
Texas Instruments TIBPAL22V10ACFN technical specifications.
| Package/Case | PLCC |
| Frequency | 28.5MHz |
| Lead Free | Contains Lead |
| Max Frequency | 28.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 180mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount, Through Hole |
| Number of Gates | 500 |
| Number of I/Os | 10 |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | IMPACT-X™ PAL® |
| Supply Current | 180mA |
| Turn-On Delay Time | 25ns |
| Weight | 0.041719oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TIBPAL22V10ACFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
