
High-performance programmable array logic circuit featuring 10 macrocells and 800 gates. This through-hole mounted component operates with a supply voltage range of 4.75V to 5.25V, drawing a maximum supply current of 180mA. It offers a maximum operating frequency of 28.5MHz with a propagation delay of 25ns and a turn-on delay time of 30ns. The circuit is housed in a 24-pin PDIP package, suitable for operation between 0°C and 75°C, and is RoHS compliant.
Texas Instruments TIBPAL22V10ACNT technical specifications.
| Package/Case | PDIP |
| Frequency | 28.5MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 31.64mm |
| Max Frequency | 28.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 180mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Gates | 800 |
| Number of I/Os | 10 |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IMPACT-X™ PAL® |
| Turn-On Delay Time | 30ns |
| Weight | 0.061853oz |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIBPAL22V10ACNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
