Texas Instruments TIC106M technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -45 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TIC106M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.