
The EPIC 10 Macrocell IC features a 35ns access time and 40ns propagation delay. It operates within a temperature range of 0°C to 75°C and is supplied with 5V. The IC is available in a PLCC package and is surface mountable. It is not RoHS compliant and contains lead.
Texas Instruments TICPAL22V10Z-25CFN technical specifications.
| Access Time | 35ns |
| Package/Case | PLCC |
| Frequency | 35GHz |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 300 |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EPIC™ |
| Supply Current | 100uA |
| Turn-On Delay Time | 40ns |
| Weight | 0.041719oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TICPAL22V10Z-25CFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
