
CMOS Programmable Array Logic (PAL) circuit featuring 10 macrocells and 800 gates. Offers a 35ns access time and 40ns propagation delay, operating at a maximum frequency of 66MHz. This through-hole mount component is housed in a 24-PDIP package, with a supply voltage range of 4.75V to 5.25V and a low operating supply current of 100uA. Designed for a temperature range of 0°C to 75°C, it is RoHS compliant and lead-free.
Texas Instruments TICPAL22V10Z-25CNT technical specifications.
| Access Time | 35ns |
| Package/Case | PDIP |
| Frequency | 66MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 31.64mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Gates | 800 |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EPIC™ |
| Turn-On Delay Time | 40ns |
| Weight | 0.061853oz |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TICPAL22V10Z-25CNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
