Texas Instruments TIP30A technical specifications.
| Package/Case | TO-220 |
| Current Rating | 1A |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 30W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TIP30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.