
Texas Instruments TIR1000IPS technical specifications.
| Package/Case | SOP |
| Data Rate | 115Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIR1000IPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
