
Surface mount IrDA transceiver IC supporting 4Mbps data rates. Features a 2.7V to 5.5V supply voltage range and operates from -40°C to 85°C. This 8-pin TSSOP package includes 4 I/Os, with 2 input and 2 output lines, for infrared communication. RoHS compliant and lead-free, it is supplied on tape and reel.
Texas Instruments TIR1000PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 115Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of I/Os | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| Touchscreen | Infrared (IR) |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIR1000PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
