
Dual low-power general-purpose operational amplifier featuring a 500kHz gain bandwidth product and 0.5V/µs slew rate. This bipolar IC offers a 1mV input offset voltage and 250nA input bias current, with a 60dB common mode rejection ratio. Designed for dual supply operation from 5V to 15V, it provides 6mA output current per channel. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates from 0°C to 70°C.
Texas Instruments TL022CD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 6mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 250uA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL022CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
