
Dual low-power, general-purpose operational amplifier featuring a 500kHz bandwidth and 80dB voltage gain. This IC offers a 0.5V/µs slew rate and operates with a supply voltage range of 5V to 15V, consuming 130µA typical supply current. With two independent amplifier circuits, it boasts a 60dB common mode rejection ratio and 1mV input offset voltage. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments TL022CDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 130uA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 250uA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL022CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
