Dual operational amplifier featuring a 500kHz bandwidth and 80dB voltage gain. This general-purpose op-amp offers a 0.5V/µs slew rate and 250nA input bias current. It operates from a 5V to 15V dual supply voltage with a typical supply current of 130µA. Packaged in an SO-8 (PDSO8) format, this component is RoHS compliant and designed for bipolar technology.
Texas Instruments TL022CDRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 130uA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 250uA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL022CDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.