
Dual low-power general-purpose operational amplifier featuring a 500kHz gain bandwidth product and 0.5V/µs slew rate. This surface mount device offers a 60dB common mode rejection ratio and 80dB voltage gain, operating from a 5V to 15V dual supply. With 100nA input bias current and 1mV input offset voltage, it provides 6mA output current per channel. Packaged in an 8-SO SOP for tape and reel, this RoHS compliant component operates between 0°C and 70°C.
Texas Instruments TL022CPSR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 130uA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 250uA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL022CPSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
