
Specialty analog circuit, a single-channel, single-element integrated circuit in a PDSO8 (SOIC-8) package. Features a 50MHz -3dB bandwidth and 38.59dB voltage gain. Operates with dual supply voltages from 3V to 8V, drawing 22mA typical supply current. Offers 60dB common mode rejection ratio and 4mA output current per channel. This RoHS compliant component is supplied on tape and reel.
Texas Instruments TL026CDRG4 technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 6V |
| Input Bias Current | 30uA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 22mA |
| Output Current per Channel | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| RoHS Compliant | Yes |
| Series | TL026 |
| Supply Current | 27mA |
| Voltage Gain | 38.59dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL026CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
