
High-frequency analog amplifier IC featuring a 50MHz -3dB bandwidth and 60dB common mode rejection ratio. This single-channel, surface-mount device operates with a dual supply voltage range of 3V to 8V, supporting a maximum operating voltage of 16V. It offers a voltage gain of 38.59dB and an output current of 4mA per channel, with an operating supply current of 22mA. Packaged in an 8-SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments TL026CPSR technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 6V |
| Input Bias Current | 30uA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 4mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Voltage Gain | 38.59dB |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL026CPSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
