
Specialty analog circuit, PDSO8 package, featuring a 50MHz -3dB bandwidth and 38.59dB voltage gain. This single-channel integrated circuit operates with a dual supply voltage range of 3V to 8V, consuming 22mA of operating supply current. It offers a 60dB Common Mode Rejection Ratio and 4mA output current per channel. Designed for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TL026CPSRG4 technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 6V |
| Input Bias Current | 30uA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 22mA |
| Output Current per Channel | 4mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL026 |
| Supply Current | 27mA |
| Voltage Gain | 38.59dB |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL026CPSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
