Precision operational amplifier featuring a 1.1MHz bandwidth and 5.1V/µs slew rate. This single-channel, BIFET technology amplifier offers a low input bias current of 200pA and an input offset voltage of 500µV. It operates from a dual supply voltage range of 5V to 15V, with a typical supply current of 217µA. The amplifier is housed in an 8-SOIC package and provides a voltage gain of 81.58dB with a common mode rejection ratio of 75dB.
Texas Instruments TL031CDE4 technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 217uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.1V/µs |
| Supply Current | 280uA |
| Technology | BIFET |
| Voltage Gain | 81.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL031CDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.