Single-channel operational amplifier featuring a 1.1MHz bandwidth and 5.1V/µs slew rate. This BIFET technology amplifier offers a 200pA input bias current and 500µV input offset voltage. Operating from a 5V to 15V dual supply, it provides 40mA output current and a 75dB CMRR. Packaged in an 8-pin SOIC (PDSO8) with tape and reel packaging, this RoHS compliant component is suitable for a wide range of amplification applications.
Texas Instruments TL031CDRE4 technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 217uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.1V/µs |
| Supply Current | 280uA |
| Technology | BIFET |
| Voltage Gain | 81.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL031CDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.