
General-purpose JFET operational amplifier featuring a 1.1MHz bandwidth and 5.1V/µs slew rate. This single-channel IC offers a 75dB Common Mode Rejection Ratio and a 500µV input offset voltage. Designed for operation with dual supply voltages from 5V to 15V, it consumes 217µA operating supply current. The component is housed in an 8-pin SOIC package and is RoHS compliant.
Texas Instruments TL031CDRG4 technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 217uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.1V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Voltage Gain | 81.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL031CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
