
Precision operational amplifier featuring a 1.1MHz bandwidth and 5.1V/µs slew rate. This single-channel, BIFET technology amplifier operates from a dual supply voltage range of 5V to 15V, with a typical supply current of 217µA. It offers a high common-mode rejection ratio of 75dB and a low input bias current of 200pA. Packaged in an 8-PDIP, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments TL031CP technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.1MHz |
| Height | 4.57mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 217uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.1V/µs |
| Supply Current | 280uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 81.58dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL031CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
