
General purpose JFET operational amplifier with a 1.1MHz bandwidth and 5.1V/µs slew rate. Features a 1.1MHz gain bandwidth product, 200pA input bias current, and 500µV input offset voltage. Operates with dual supply voltages from 5V to 15V, drawing 217µA operating supply current. Offers 75dB common mode rejection ratio and 40mA output current per channel. Packaged in an 8-pin DIP, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments TL031CPE4 technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 217uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.1V/µs |
| Supply Current | 280uA |
| Technology | BIFET |
| Voltage Gain | 81.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL031CPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
