Dual operational amplifier featuring a 1.1MHz bandwidth and 2 channels. Offers a 75dB Common Mode Rejection Ratio, 390µV input offset voltage, and 200pA input bias current. Operates with dual supply voltages from 5V to 15V, drawing 434µA operating supply current. Packaged in an 8-pin SOIC (PDSO8) with a 5.1V/µs slew rate and 40mA output current per channel.
Texas Instruments TL032AIDRE4 technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 800uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 434uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.1V/µs |
| Supply Current | 560uA |
| Technology | BIFET |
| Voltage Gain | 82.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL032AIDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.