
Dual operational amplifier featuring enhanced JFET input for low-power precision applications. Boasts a 1.1MHz gain bandwidth product and 5.1V/µs slew rate. Offers a 70dB common mode rejection ratio and 200pA input bias current. Operates from a 5V to 15V dual supply voltage range with a typical supply current of 434µA. Packaged in an 8-pin SOIC (D) and is RoHS compliant.
Texas Instruments TL032CDE4 technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 570uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 434uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.1V/µs |
| Supply Current | 560uA |
| Technology | BIFET |
| Voltage Gain | 81.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL032CDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
