Quad operational amplifier featuring Enhanced-JFET technology for low-power, low-offset performance. Offers a 1.1MHz gain bandwidth product and 5.1V/µs slew rate. Operates from a dual supply voltage range of 5V to 15V, with a typical operating supply current of 870µA. Features a high common mode rejection ratio of 75dB and low input bias current of 200pA. Packaged in a 14-SOIC (D) case, suitable for operation between 0°C and 70°C.
Texas Instruments TL034ACDE4 technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 580uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 870uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.1V/µs |
| Supply Current | 1.12mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 81.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL034ACDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.