
Quad operational amplifier featuring enhanced JFET input for low-power precision applications. Boasts a 1.1MHz bandwidth and 1.1MHz gain bandwidth product, with a 5.1V/µs slew rate. Offers a 75dB common mode rejection ratio and 790µV input offset voltage, with 200pA input bias current. Operates from a 5V to 15V dual supply, consuming 870µA operating supply current. Packaged in a 14-SOIC (D) with 4 channels and 4 circuits, this RoHS compliant component is suitable for a -40°C to 85°C temperature range.
Texas Instruments TL034CDR technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 790uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 870uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.1V/µs |
| Supply Current | 1.12mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 81.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL034CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
