
Quad enhanced JFET low-power precision operational amplifier featuring a 1.1MHz bandwidth and 5.1V/µs slew rate. This BIFET technology device offers a 75dB common mode rejection ratio and operates from dual supply voltages between 5V and 15V, with a nominal operating supply voltage of 15V. Key specifications include a low input bias current of 200pA and an input offset voltage of 790µV. The amplifier is housed in a 14-PDIP package, measuring 19.3mm in length, 6.35mm in width, and 4.57mm in height, with an operating temperature range of -40°C to 85°C.
Texas Instruments TL034CN technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.1MHz |
| Height | 4.57mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 790uV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 870uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.1V/µs |
| Supply Current | 1.12mA |
| Technology | BIFET |
| Voltage Gain | 81.58dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL034CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
