Quad enhanced JFET low-power precision operational amplifier featuring a 1.1MHz gain bandwidth product and 5.1V/µs slew rate. This surface mount device offers a 70dB common mode rejection ratio and a low input bias current of 2pA. Operating from a dual supply voltage range of 5V to 15V, it provides 40mA output current per channel. The amplifier operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TL034CNSR technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 790uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 870uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.1V/µs |
| Supply Current | 1.12mA |
| Technology | BIFET |
| Voltage Gain | 81.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL034CNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
