Single-channel operational amplifier featuring a 3.1MHz bandwidth and 3MHz gain bandwidth product. This BIFET technology device offers a low input bias current of 200pA and an input offset voltage of 350µV. It operates with dual supply voltages from 5V to 15V, drawing 2.7mA of supply current. The amplifier provides a 75dB common mode rejection ratio and a slew rate of 20V/µs, with an output current capability of 80mA per channel. Packaged in an 8-pin PDIP, this RoHS compliant component is suitable for a wide range of analog circuit applications.
Texas Instruments TL051ACPE4 technical specifications.
| Bandwidth | 3.1MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 800uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3.1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.7mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 3.2mA |
| Technology | BIFET |
| Voltage Gain | 95.42dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL051ACPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.