
Precision operational amplifier featuring enhanced JFET input technology. Offers a 3.3MHz bandwidth and 3MHz gain bandwidth product. This single-channel amplifier operates from ±5V to ±15V dual supply voltages, with a typical supply current of 2.7mA. Key specifications include a 200pA input bias current, 3.5mV input offset voltage, and a 75dB common mode rejection ratio. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments TL051CD technical specifications.
| Bandwidth | 3.3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 3MHz |
| Height | 1.58mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 3.1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.7mA |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 3.2mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 95.42dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL051CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
