Single-channel operational amplifier featuring a 3.1MHz bandwidth and 3MHz gain bandwidth product. This BIFET technology amplifier offers a 20V/µs slew rate and 80mA output current per channel. Operating with dual supply voltages from 5V to 15V, it exhibits a low input bias current of 200pA and a typical input offset voltage of 590µV. Packaged in an 8-pin SOIC (PDSO8) on tape and reel, this RoHS compliant component operates within a 0°C to 70°C temperature range.
Texas Instruments TL051CDRE4 technical specifications.
| Bandwidth | 3.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 590uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3.1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.7mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 3.2mA |
| Technology | BIFET |
| Voltage Gain | 95.42dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL051CDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.