Precision operational amplifier featuring enhanced JFET input technology. Offers a 3.1MHz bandwidth and 3MHz gain bandwidth product. This single-channel op-amp operates from a dual supply voltage range of 5V to 15V, with a typical operating supply voltage of 15V. Key specifications include a 200pA input bias current, 3.5mV input offset voltage, and a 20V/µs slew rate. Packaged in an 8-PDIP, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments TL051CPE4 technical specifications.
| Bandwidth | 3.1MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 3MHz |
| Height | 4.57mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3.1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.7mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 3.2mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 95.42dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL051CPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
