Dual operational amplifier featuring a 3MHz bandwidth and 3MHz gain bandwidth product. Offers a 20.7V/µs slew rate and 80mA output current per channel. Operates with dual supply voltages from 5V to 15V, drawing 4.8mA typical supply current. Housed in an 8-pin SOIC package, this RoHS compliant component boasts a 75dB common mode rejection ratio and 400µV input offset voltage.
Texas Instruments TL052ACDRE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 800uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20.7V/µs |
| Supply Current | 5.6mA |
| Technology | BIFET |
| Voltage Gain | 95.42dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL052ACDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.