Dual operational amplifier featuring a 3MHz bandwidth and 20.7V/µs slew rate. This BIFET technology device offers a 75dB common mode rejection ratio and a 650µV input offset voltage. Operating from a 5V to 15V dual supply, it provides 80mA output current per channel. Packaged in an 8-pin PDIP, this RoHS compliant component is suitable for a wide range of analog circuit applications.
Texas Instruments TL052CPE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 650uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20.7V/µs |
| Supply Current | 5.6mA |
| Technology | BIFET |
| Voltage Gain | 95.42dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL052CPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.