
Texas Instruments TL052CPS technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 3.3MHz |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL052CPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
