
Dual enhanced JFET precision operational amplifier featuring a 3MHz gain bandwidth product and 20.7V/µs slew rate. This 2-channel IC offers a low input bias current of 200pA and an input offset voltage of 650µV. Operating from ±2.5V to ±7.5V dual supplies, it provides a 75dB common mode rejection ratio and 95.42dB voltage gain. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates within a 0°C to 70°C temperature range.
Texas Instruments TL052IDRE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 650uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20.7V/µs |
| Supply Current | 5.6mA |
| Technology | BIFET |
| Voltage Gain | 95.42dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL052IDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
