Quad operational amplifier featuring a 2.7MHz bandwidth and 17.8V/µs slew rate. This IC offers a 75dB common mode rejection ratio and a 2.7MHz gain bandwidth product. Designed with BIFET technology, it operates from a 5V to 15V dual supply voltage and provides 80mA output current per channel. Packaged in a 14-pin SOIC (PDSO14) with a 500µV input offset voltage, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TL054ACDRE4 technical specifications.
| Bandwidth | 2.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 2.7MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 2.7MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 8.4mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 17.8V/µs |
| Supply Current | 11.2mA |
| Technology | BIFET |
| Voltage Gain | 97.15dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL054ACDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.