
Quad operational amplifier featuring a 2.7MHz bandwidth and 15.4V/µs slew rate. This surface mount device offers 4 channels with a 5.5mV maximum input offset voltage and 200pA input bias current. Operating from a 5V to 15V dual supply, it boasts a 65dB common mode rejection ratio and 97.15dB voltage gain. Packaged in a 14-pin SSOP, this RoHS compliant component is ideal for a range of amplification applications.
Texas Instruments TL054CDBR technical specifications.
| Bandwidth | 2.7MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 2.7MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 5.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8.4mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 15.4V/µs |
| Supply Current | 11.2mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 2.7MHz |
| Voltage Gain | 97.15dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL054CDBR to view detailed technical specifications.
No datasheet is available for this part.