
Quad JFET operational amplifier featuring a 2.7MHz bandwidth and 17.8V/µs slew rate. This integrated circuit offers a 75dB common mode rejection ratio and a 200pA input bias current. Operating from a 5V to 15V dual supply, it provides 80mA output current per channel. The component is available in a 14-pin SOIC package, is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Texas Instruments TL054CDRG4 technical specifications.
| Bandwidth | 2.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 2.7MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 560uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 2.7MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 8.4mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 17.8V/µs |
| Supply Current | 11.2mA |
| Technology | BIFET |
| Voltage Gain | 97.15dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL054CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
