
Single JFET-input operational amplifier featuring a 1MHz bandwidth and 3.5V/µs slew rate. This low-power IC offers a 1MHz gain bandwidth product, 80dB common mode rejection ratio, and 200pA input bias current. Designed for operation between 3.5V and 18V, it boasts a 3mV input offset voltage and 200µA operating supply current. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates from 0°C to 70°C.
Texas Instruments TL061ACDR technical specifications.
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL061ACDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
