
General purpose operational amplifier featuring a 1MHz bandwidth and 3.5V/µs slew rate. This single-channel BIFET technology amplifier offers a 1MHz gain bandwidth product and 80dB common mode rejection ratio. It operates with dual supply voltages from 3.5V to 18V, consuming 200µA typical supply current. Packaged in a green SOIC-8 (PDSO8) with a 75.56dB voltage gain, it is suitable for applications within a 0°C to 70°C temperature range.
Texas Instruments TL061ACDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.58mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL061ACDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
