
Single JFET-input operational amplifier featuring a 1MHz gain bandwidth product and 3.5V/µs slew rate. This low-power IC offers a high common mode rejection ratio of 80dB and a voltage gain of 75.56dB. Designed for dual supply operation from ±3.5V to ±9V, with a maximum dual supply voltage of ±18V. The component boasts a low input bias current of 200pA and an input offset voltage of 3mV. Packaged in an 8-pin PDIP, this RoHS compliant amplifier operates within a temperature range of 0°C to 70°C.
Texas Instruments TL061ACP technical specifications.
| Bandwidth | 1MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 4.57mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 75.56dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL061ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
